NKK SwitchesUB-15H1NBKG4RDruckknopfschalter
Switch Push Button ON (ON) SPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 200000 | |
| 1000000 | |
| 2.5 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| 5.08 | |
| Red | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 22 | |
| 15.8 | |
| 8.6 | |
| 24 | |
| 17.8 | |
| 17.5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

