Reduced Price
NKK SwitchesUB15SKW035D-JJDruckknopfschalter
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Button | |
| ON (ON) | |
| 5@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 10000 | |
| 1000000 | |
| Clear | |
| 2.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4 | |
| 5.08 | |
| Amber | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 15.24 | |
| 15.24 | |
| 10 | |
| 15.24 | |
| 15.24 | |
| 12.5 |
Quickly reset and disrupt processes by mechanically pressing this UB15SKW035D-JJ push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The UB15SKW035D-JJ push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

