NichiconUBC1V101MNS1GSKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.12A 1000h 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.12 | |
| 105@1Min | |
| 1000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.42 |
Nichicon has you covered with their pure aluminum electrolytic UBC1V101MNS1GS electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 150 °C. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 105@1Min μA. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

