NichiconUBT1E331MPD8Kondensator, Aluminium
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.945A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.075@20°C@100kHz | |
| 0.945 | |
| 247.5@1Min | |
| 5000 | |
| Polar | |
| High Temperature | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 125 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 | |
| 1 | |
| ±2 |
Manufactured from Nichicon, this electrolytic UBT1E331MPD8 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. The UBT1E331MPD8 aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 247.5@1Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
