50-75% Rabatt
NichiconUBT1J220MPDKondensator, Aluminium
Cap Aluminum Lytic 22uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.13A 2000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 2@20°C@100kHz | |
| 0.13 | |
| 41.58@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
This electrolytic UBT1J220MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 4@1Min μA. The UBT1J220MPD aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
