NichiconUBT1V331MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.95A 5000h 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.075@20°C@100kHz | |
| 0.95 | |
| 346.5@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 125 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
This electrolytic UBT1V331MPD1TD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The UBT1V331MPD1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 346.5@1Min μA. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
