| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 400 | |
| 49(Typ) | |
| 400(Max) | |
| 100 | |
| 50 | |
| 4.5 to 35 | |
| 4.5 | |
| 35 | |
| 20 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
Easily control the PWM signal in your circuit using Texas Instruments' UC1525AL883B voltage mode PWM controller. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 400(Max) mA. You can operate this at a switching frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

