| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 600 | |
| 49(Typ) | |
| 300 | |
| 100 | |
| 100 | |
| 4.5 | |
| 35 | |
| 1000 | |
| No | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
Easily control the PWM signal in your circuit using Texas Instruments' UC1526AL883B voltage mode PWM controller. Its 2 PWM outputs produce a current of 100 mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 600 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This voltage mode driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

