| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 1000 | |
| 1000 | |
| 50 | |
| 20 | |
| 2000(Max) | |
| 20 | |
| 22(Max) | |
| 22 | |
| 36 | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
Safely supply current to an external circuit by using this UC1825AL current controller by Texas Instruments. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 2000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 22 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

