| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 17 | |
| 1000 | |
| No | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
With this UC1843AMDREP current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

