| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 2 | |
| 2 | |
| 60 | |
| 65 | |
| TTL | |
| 5 | |
| 40 | |
| 15 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1.5 | |
| -40 | |
| 85 | |
| Thermal Shutdown Protection | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Efficiency is important when designing any electronic circuit. The UC2707DW power driver from Texas Instruments ensures that proper power management is enforced. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 40 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

