| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 1 | |
| 400 | |
| 1000 | |
| 90(Typ) | |
| 60 | |
| 1500(Max) | |
| 60 | |
| 9 | |
| 30 | |
| 35 | |
| 1000 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Using the UC28023DWR pulse-width modulated controller, developed by Texas Instruments, easily regulate the amount of voltage entering your external circuit. Its single PWM output produces a current of 1500(Max) mA. This current mode controller supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 30 V. This current mode controller's maximum duty cycle is 90(Typ) %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

