| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.3 | |
| Fixed | |
| 2.5 | |
| 3 | |
| 1.7 | |
| 7.5 | |
| 0.425@3A | |
| 1.2 | |
| 4mV | |
| Reverse Current Protection|Short Circuit Protection | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
This LDO UC282TDTR-3 linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.35@3A V. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 2.85 V with a maximum of 7.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 4mV a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 100 °C. The maximum dropout voltage is 0.425@3A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

