STMicroelectronicsUC2842BD1Strommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 100 | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30 | |
| 17 | |
| 1250 | |
| No | |
| No | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Ideal for two part systems with different current needs, this UC2842BD1 current controller by STMicroelectronics will exceed your needs. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 500 kHz. This current mode controller has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

