| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| Boost | |
| 10 | |
| 20 | |
| 0.3 | |
| 10 | |
| 10.5 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.31 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Ensure minimum energy loss within your circuit design by using Texas Instruments' power factor correction preregulator UC2854BNG4 power factor improvement. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.3 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

