| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.3 | |
| Adjustable|Fixed | |
| 6(Max)|1.2 | |
| 5 | |
| 1.7 | |
| 7.5 | |
| 0.425@5A | |
| 4mV | |
| Reverse Current Protection|Short Circuit Protection | |
| -40 | |
| 100 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.25(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
Stable power is ideal for better processing this LDO UC285T-ADJ linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.35@5A V. This voltage regulation device's single output can produce a current up to 5 A. It only needs a voltage of at least 1.7 V while not exceeding 7.5 V to effectively power your circuit. With an adjustable|fixed output that has a voltage of 6(Max)|1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 4mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.425@5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 100 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

