| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Isolated Feedback Generator | |
| 4.5 | |
| 40 | |
| 8 | |
| 1000 | |
| 35 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) - 0.51(Min) |
| Verpackungsbreite | 9.04(Max) |
| Verpackungslänge | 9.04(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 20 | |
| Leitungsform | J-Lead |
When working with switching regulators, make sure to incorporate Texas Instruments' isolated feedback generator UC2901Q feedback signal generator within your design. Its output produces a current of 35 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 40 V. This feedback signal generator has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

