| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Lead-Acid | |
| 4 | |
| 5 | |
| 40 | |
| 0 to 20 | |
| 2000(Max) | |
| 1000 | |
| -40 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.31 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
This charge UC2906NG4 charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Lead-Acid. This device has a maximum of 40 V. This battery gauge has an operating temperature range of -40 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

