| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 300(Typ) | |
| 45 | |
| 200 | |
| 100(Max) | |
| 100 | |
| 8 | |
| 40 | |
| 1000 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Easily control the PWM signal in your circuit using Texas Instruments' UC3524D voltage mode PWM controller. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 100(Max) mA. It has a switching frequency of 300(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This voltage mode driver's maximum duty cycle is 45 %. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

