| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 10 | |
| 10 to 46 | |
| 46 | |
| 15 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) - 0.51(Min) |
| Verpackungsbreite | 9.04(Max) |
| Verpackungslänge | 9.04(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 20 | |
| Leitungsform | J-Lead |
Does your system have a hydraulic pumps and linear actuators? Implementing these stepper motor UC3717AQTR stepper motor driver manufactured by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 46 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

