| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 3 | |
| 2.85 | |
| 7.5 | |
| 0.425@3A | |
| 1.2 | |
| 4mV | |
| Short Circuit Protection|Reverse Current Protection | |
| 0 | |
| 100 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.25(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 5 |
Stable power is ideal for better processing this LDO UC382T-3 linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.35@3A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 2.85 V and 7.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 4mV is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.425@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 100 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

