| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 3 | |
| 2.85 | |
| 7.5 | |
| 0.425@3A | |
| 1.2 | |
| 4mV | |
| Reverse Current Protection|Short Circuit Protection | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Use the LDO UC382TDKTTT-3 linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.35@3A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 2.85 V with a maximum of 7.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 4mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.425@3A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 100 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

