Texas InstrumentsUC3842NStrommodus, PWM-Controllern

Current Mode PWM Controller 200mA 500kHz 8-Pin PDIP Tube

Properly supply the right amount of current to an external system using this UC3842N current controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.

Auf Lager: 1.676 Stück

Regional Inventory: 926

    Total40,13 €Price for 50

    926 auf Lager: morgen versandbereit

    • (50)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 926 Stück
      • Price: 0,8025 €
    • (50)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2311+
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 750 Stück
      • Price: 0,6449 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.