onsemiUC3843BD1GStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 250 | |
| 500 | |
| 96(Typ) | |
| 1000(Max) | |
| 50 | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 702 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
With this UC3843BD1G current controller, developed by ON Semiconductor, easily manage varying levels of output voltage entering your circuit. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

