| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 200(Max) | |
| 25 | |
| 25 | |
| 12 to 28 | |
| 12 | |
| 28 | |
| 25 | |
| No | |
| No | |
| No | |
| 7.6 | |
| 8.4 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Make sure components do not short circuit by properly supplying external current using this UC3843D8TR current controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. It has a switching frequency of 500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

