onsemiUC3844BDGStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500 | |
| 48(Typ) | |
| 50 | |
| 1000(Max) | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 862 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
If you need to regulate the level of voltage entering your circuit, the UC3844BDG current controller from ON Semiconductor is your solution. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

