| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 50 | |
| 200(Max) | |
| 25 | |
| 25 | |
| 12 to 28 | |
| 12 | |
| 28 | |
| 25 | |
| No | |
| No | |
| No | |
| 10 | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in Texas Instruments' UC3844DTRG4 pulse-width modulated controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

