STMicroelectronicsUC3845BD1Strommodus, PWM-Controllern

Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube

This UC3845BD1 current controller by STMicroelectronics is perfect for current which needs to be supplied to an external system. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C.

3.439 Stück: Versand in vsl. 2 Tagen

    Total1,11 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Singapur
      • In Stock: 3.439 Stück
      • Price: 1,1113 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.