| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| Current Mode|CCM | |
| Boost | |
| 10 | |
| 20 | |
| 0.3 | |
| 10 | |
| 16 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Are you looking to save on your system's operating costs? The Texas Instruments power factor correction preregulator UC3854ADWTRG4 power factor improvement can do just that. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This device has a start-up supply current of 0.3 mA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

