| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CCM|Current Mode | |
| Boost | |
| 10 | |
| 20 | |
| 10 | |
| 16 | |
| 200 | |
| 95(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
By using the power factor correction preregulator UC3854DWG4 power factor improvement by Texas Instruments you can cut down on energy loss and put more money in your wallet. It operates in CCM, Current Mode mode. Its switching regulator has a frequency of 118 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 1.5 mA. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 35 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

