| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| Boost | |
| 20 | |
| 0.15 | |
| 10 | |
| 15.5 | |
| 500 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 13(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
Improve your product using the power factor correction preregulator UC3855ADW power factor improvement by Texas Instruments. It operates in CRM, Current Mode mode. This part offers a switching frequency of 230 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a start-up supply current of 0.15 mA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

