NichiconUCB1C100MCL1GSKondensator, Aluminium
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) SMD 0.018A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 0.018 | |
| 4@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 7 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 7 | |
| 0.15 |
This electrolytic UCB1C100MCL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7 mm tall with a diameter of 4 mm. Its leakage current is 4@2Min μA. Its capacitance value is 10uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

