| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback|Forward | |
| 2 | |
| 47 | |
| 52 | |
| 50 | |
| 35 | |
| 500(Max) | |
| 35 | |
| 8 | |
| 14.5 | |
| 1.4 | |
| No | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.03(Max) |
| Verpackungsbreite | 9.09(Max) |
| Verpackungslänge | 9.09(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC |
| 20 | |
| Leitungsform | No Lead |
If you are in need of a tool that can regulate the amount of voltage entering your external circuit, look no further than the UCC1806L current controller from Texas Instruments. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports boost|flyback|forward topology. Its switching regulator has a frequency of 52 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

