| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC27200AD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 1000(Min) | |
| 50 | |
| CMOS | |
| 8 | |
| 12 | |
| 17 | |
| 4 | |
| 5.4 | |
| 5.8 | |
| 3(Typ) | |
| 1300 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| 7 | |
| 7 | |
| No | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Use the UCC27200AD power driver from Texas Instruments in your design to power on and off your gates. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 1300 mW. Its maximum power dissipation is 1300 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

