| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 1000(Min) | |
| 50 | |
| TTL | |
| 8 | |
| 12 | |
| 17 | |
| 5.5 | |
| 1.6 | |
| 1.7 | |
| 3(Typ) | |
| 1300 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| 7 | |
| 7 | |
| No | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Ideal for a make and break circuit this UCC27201AD power driver manufactured by Texas Instruments will allow you to implement a transistor rather than a relay! Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 1300 mW. Its maximum power dissipation is 1300 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

