| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC27322DGN | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 70 | |
| 30 | |
| 70 | |
| TTL|CMOS | |
| 4 | |
| 15 | |
| 1 | |
| 1.2 | |
| 2.2 | |
| 9(Typ) | |
| 15 | |
| 3000 | |
| -40 | |
| 105 | |
| Enable Control | |
| Yes | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
The UCC27322DGN power driver from Texas Instruments can provide management of your transistors and switches. This device has a maximum propagation delay time of 70 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

