| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 77 | |
| 35 | |
| 90 | |
| CMOS|TTL | |
| 4 | |
| 15 | |
| 1 | |
| 1(Max) | |
| 2(Min) | |
| 9(Typ) | |
| 1.1|15 | |
| 3000 | |
| -55 | |
| 125 | |
| Yes | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Transistors are a crucial component but for high powered designs this UCC27322MDEP power driver by Texas Instruments is a crucial component. This device has a maximum propagation delay time of 90 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

