| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 40 | |
| 40 | |
| 150 | |
| CMOS|TTL | |
| 4.5 | |
| 15 | |
| 1.35 | |
| 1(Max) | |
| 2(Min) | |
| 4 | |
| 2.2|30 | |
| 650 | |
| -55 | |
| 125 | |
| Military | |
| Enable Control | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Switch on or off your high-power transistors with this UCC27423MDREP power driver from Texas Instruments. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 15 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

