| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| GaNFET|IGBT|MOSFET | |
| 1 | |
| 22 | |
| 11 | |
| 30 | |
| CMOS|TTL | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.2 | |
| 2.2 | |
| 8(Typ) | |
| 0.45|5 | |
| -55 | |
| 125 | |
| Military | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 3.15(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 6 | |
| Leitungsform | No Lead |
Manage power passing through your transistors and gates with the use of Texas Instruments' UCC27512MDRSTEP power driver. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 30 ns. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This gate driver has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

