| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| GaNFET|IGBT|MOSFET | |
| 2 | |
| 7(Typ) | |
| 6(Typ) | |
| 26 | |
| CMOS | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.1 | |
| 1.9 | |
| 5(Typ) | |
| 0.5|5 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 3.15(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
Manage power passing through your transistors and gates with the use of Texas Instruments' UCC27528DSDT power driver. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 26 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

