| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Factor Correction | |
| 1 | |
| 390(Typ) | |
| 300 | |
| 85Vrms to 265Vrms | |
| UCC28060 |
By using the UCC28060EVM by Texas Instruments power management development kit you can control the power levels in your circuit.
Entwicklungskit-Beschreibung
The UCC28060 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28060EVM is an evaluation module with a 390 V, 300 W dc output that operates from a universal input of 85 VRMS to 265 VRMS and provides power factor correction.
The pre-regulator uses the UCC28060 PFC interleaved controller to shape the input current wave to provide power factor correction. This device uses TI's Natural Interleaving™ technology to interleave boost phases.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
