| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Factor Correction Preregulator | |
| CCM | |
| Boost | |
| 10 | |
| 17 | |
| 0.15 | |
| 9.7 | |
| 10.2 | |
| 6 to 220 | |
| 99 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Stop wasting money on energy losses and use the power factor correction preregulator UCC2818AQDRQ1 power factor improvement by Texas Instruments. It operates in CCM mode. You can operate this at a switching frequency of 6 to 220 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a start-up supply current of 0.15 mA. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 17 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

