| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CRM|Current Mode | |
| 10 | |
| 12 | |
| 17 | |
| 0.15 | |
| 9.7 | |
| 10.2 | |
| 250 | |
| 99 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Are you looking to save on your system's operating costs? The Texas Instruments power factor correction preregulator UCC2818MDREP power factor improvement can do just that. Its typical operating supply voltage is 12 V. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a start-up supply current of 0.15 mA. This power factor controller has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10 V, while its maximum is 17 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

