Texas InstrumentsUCC283TDKTTT-5Linear Regulators

LDO Regulator Pos 5V 3A 4-Pin(3+Tab) DDPAK Tube

Never worry about components not turning off and on due to lack of voltage with this LDO UCC283TDKTTT-5 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.4@3A|0.2@1500mA|0.05@10mA V. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 5.45 V with a maximum of 9 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV and line regulation of 10mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.6@3A|0.45@1500mA|0.15@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

11 Stück: morgen versandbereit

    Total0,88 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1344+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Malaysia
         
      • Price: 0,8843 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1344+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 11 Stück
      • Price: 0,8843 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.