| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±2.5 | |
| Fixed | |
| -5 | |
| 0.5 | |
| -15 | |
| -5.2 | |
| 0.5@500mA|0.05@50mA | |
| 10mV | |
| 0.25% | |
| 0.25 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO UCC284DP-5 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.02@50mA|0.2@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between -5.2 V and -15 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.25% and line regulation of 10mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.5@500mA|0.05@50mA V. Its polarity is negative.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

