| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CCM | |
| Boost|Flyback | |
| 18 | |
| 9.7 | |
| 10.2 | |
| 230 | |
| 100 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 12.8 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
Texas Instruments brings you their latest power factor correction and pwm UCC28513DWR power factor improvement, a device that has the ability to reduce energy loss within power distribution. It operates in CCM mode. You can operate this at a switching frequency of 230 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a start-up supply current of 0.1 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a maximum of 18 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

