| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC28516DW | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CCM | |
| Boost|Flyback | |
| 18 | |
| 9.7 | |
| 16 | |
| 230 | |
| 100 | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 12.8 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
Reduce energy loss within power distribution using this power factor correction and pwm UCC28516DW power factor improvement by Texas Instruments, therefore saving power and ultimately cutting down cost. It operates in CCM mode. This part offers a switching frequency of 230 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.1 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a maximum of 18 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

