| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AC to DC Switching Converter | |
| 1 | |
| 10.8 to 13.2 | |
| 25 | |
| 2100 | |
| 85Vrms to 265Vrms | |
| 140.4 | |
| 85.7 | |
| UCC28610 | |
| 88.9 | |
| 58.42 |
By using the UCC28610EVM-474 by Texas Instruments power management development kit you can control the power levels in your circuit. Its output produces a current of 2100 mA. This part has single output. This part is 85.7 % efficient. You can operate this at a switching frequency of 140.4 KHz. This product is 88.9 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

