Texas InstrumentsUCC28700DBVRAC-DC-Umschaltkonverter

AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23

This UCC28700DBVR current controller by Texas Instruments will generate a stable current for optimal operation for an electronic system. This current mode controller supports flyback topology. Its single PWM output produces a current of 25 mA. It has a switching frequency of 140 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current mode controller has a minimum operating temperature of -20 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 35 V. This current mode controller's maximum duty cycle is 99 %.

Import TariffMay apply to this part

2.306 Stück: morgen versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2306
      Country Of origin:
      China
         
      • Price: 0,2907 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.306 Stück
      • Price: 0,2907 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.