| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Buck|Flyback | |
| 9 | |
| 35 | |
| 8 | |
| 21 | |
| 106 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 7 | |
| Leitungsform | Gull-wing |
Look no further than the Texas Instruments UCC28710DR current controller, perfect for dealing with varying levels of voltage between circuits. This current mode controller supports flyback topology. Its single PWM output produces a current of 25 mA. It has a switching frequency of 106 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a maximum of 38 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

